
- Manufacturer
- MFR.Part #
- MAX1989MEE+
- JLCPCB Part #
- C3663302
- Package
- QSOP-16
- Description
- 12uA 320ms 4.5V~5.5V 8bit SMBus QSOP-16 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Standby Current | 12uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、Multi-channel temperature sensing | |
| Temperature Conversion Time | 320ms | |
| Interface | SMBus | |
| Temperature Resolution | 8bit |

* Images are for reference only
MAX1989MEE+
Extended- Manufacturer
- MFR.Part #
- MAX1989MEE+
- JLCPCB Part #
- C3663302
- Package
- QSOP-16
- Description
- 12uA 320ms 4.5V~5.5V 8bit SMBus QSOP-16 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX1989MEE+
- JLCPCB Part #
- C3663302
- Package
- QSOP-16
- Description
- 12uA 320ms 4.5V~5.5V 8bit SMBus QSOP-16 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1989MEE+ Specifications
MAX1989MEE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Standby Current | 12uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、Multi-channel temperature sensing | |
| Temperature Conversion Time | 320ms | |
| Interface | SMBus | |
| Temperature Resolution | 8bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1989MEE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1989MEE+ Documents
MAX1989MEE+ datasheets or manufacturer documentation.
Datasheet: MAX1989MEE+ Datasheet (PDF)
MAX1989MEE+ Schematic Symbol & PCB Footprint
The MAX1989MEE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.