
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Standby Current | 30uA | |
| Detection Temperature Range | -40℃~+120℃ | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | ±1℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、Hardware comparator / independent temperature control output、Multi-channel temperature sensing | |
| Temperature Conversion Time | 11ms | |
| Interface | SMBus | |
| Temperature Resolution | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADT7481ARMZ-1REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Standby Current | 30uA | |
| Detection Temperature Range | -40℃~+120℃ | |
| Voltage - Supply | 3V~3.6V | |
| Tolerance | ±1℃ | |
| Features | Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip digital filtering/averaging、Self-diagnosis function、Hardware comparator / independent temperature control output、Multi-channel temperature sensing | |
| Temperature Conversion Time | 11ms | |
| Interface | SMBus | |
| Temperature Resolution | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADT7481ARMZ-1REEL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADT7481ARMZ-1REEL datasheets or manufacturer documentation.
Datasheet: ADT7481ARMZ-1REEL Datasheet (PDF)
The ADT7481ARMZ-1REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.