Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS26400PWPR
TPS26400PWPR - 1
TPS26400PWPR - 2
TPS26400PWPR - 3
Extended1/3
* Images are for reference only
TPS26400PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS26400PWPR
JLCPCB Part #
C3662862
Package
HTSSOP-16
Description
-40℃~+125℃ 1 1.2mm 100mA~2.23A 160mΩ 4.2V~42V 4.4mm 5mm Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection Surface Mount HTSSOP-16 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageHTSSOP-16
Voltage Rating4.2V~42V
FET TypeIntegrated FET
Trigger Current100mA~2.23A
Mounting TypeSurface Mount
RDS(on)160mΩ
Length5mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection
Height1.2mm
Width4.4mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS26400PWPR
TPS26400PWPR

* Images are for reference only

TPS26400PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS26400PWPR
JLCPCB Part #
C3662862
Package
HTSSOP-16
Description
-40℃~+125℃ 1 1.2mm 100mA~2.23A 160mΩ 4.2V~42V 4.4mm 5mm Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection Surface Mount HTSSOP-16 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS26400PWPR

* Images are for reference only

TPS26400PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS26400PWPR
JLCPCB Part #
C3662862
Package
HTSSOP-16
Description
-40℃~+125℃ 1 1.2mm 100mA~2.23A 160mΩ 4.2V~42V 4.4mm 5mm Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection Surface Mount HTSSOP-16 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS26400PWPR Specifications

TPS26400PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageHTSSOP-16
Voltage Rating4.2V~42V
FET TypeIntegrated FET
Trigger Current100mA~2.23A
Mounting TypeSurface Mount
RDS(on)160mΩ
Length5mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection
Height1.2mm
Width4.4mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS26400PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS26400PWPR Documents

TPS26400PWPR datasheets or manufacturer documentation.

Datasheet: TPS26400PWPR Datasheet (PDF)

TPS26400PWPR Schematic Symbol & PCB Footprint

The TPS26400PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.