Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS259461ARPWR
TPS259461ARPWR - 1
TPS259461ARPWR - 2
TPS259461ARPWR - 3
Extended1/3
* Images are for reference only
TPS259461ARPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS259461ARPWR
JLCPCB Part #
C3662780
Package
QFN-10(2x2)
Description
-40℃~+125℃@(Tj) 1 1mm 2.7V~23V 28.3mΩ 2mm 2mm 6.068A Integrated FET Surface Mount QFN-10(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageQFN-10(2x2)
Voltage Rating2.7V~23V
FET TypeIntegrated FET
Trigger Current6.068A
Mounting TypeSurface Mount
RDS(on)28.3mΩ
Length2mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Built-in LED status indication function
Height1mm
Width2mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS259461ARPWR
TPS259461ARPWR

* Images are for reference only

TPS259461ARPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS259461ARPWR
JLCPCB Part #
C3662780
Package
QFN-10(2x2)
Description
-40℃~+125℃@(Tj) 1 1mm 2.7V~23V 28.3mΩ 2mm 2mm 6.068A Integrated FET Surface Mount QFN-10(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS259461ARPWR

* Images are for reference only

TPS259461ARPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS259461ARPWR
JLCPCB Part #
C3662780
Package
QFN-10(2x2)
Description
-40℃~+125℃@(Tj) 1 1mm 2.7V~23V 28.3mΩ 2mm 2mm 6.068A Integrated FET Surface Mount QFN-10(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS259461ARPWR Specifications

TPS259461ARPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageQFN-10(2x2)
Voltage Rating2.7V~23V
FET TypeIntegrated FET
Trigger Current6.068A
Mounting TypeSurface Mount
RDS(on)28.3mΩ
Length2mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Built-in LED status indication function
Height1mm
Width2mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS259461ARPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS259461ARPWR Documents

TPS259461ARPWR datasheets or manufacturer documentation.

Datasheet: TPS259461ARPWR Datasheet (PDF)

TPS259461ARPWR Schematic Symbol & PCB Footprint

The TPS259461ARPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.