
- Manufacturer
- MFR.Part #
- MIC2585-2JYTS
- JLCPCB Part #
- C3662748
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1V~13.2V 2 50mV External FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start Surface Mount TSSOP-24 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-24 | |
| Threshold Voltage | 50mV | |
| Voltage Rating | 1V~13.2V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Number of Lines | 2 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
MIC2585-2JYTS
Extended- Manufacturer
- MFR.Part #
- MIC2585-2JYTS
- JLCPCB Part #
- C3662748
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1V~13.2V 2 50mV External FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start Surface Mount TSSOP-24 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIC2585-2JYTS
- JLCPCB Part #
- C3662748
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1V~13.2V 2 50mV External FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start Surface Mount TSSOP-24 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC2585-2JYTS Specifications
MIC2585-2JYTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-24 | |
| Threshold Voltage | 50mV | |
| Voltage Rating | 1V~13.2V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Number of Lines | 2 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2585-2JYTS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC2585-2JYTS Documents
MIC2585-2JYTS datasheets or manufacturer documentation.
Datasheet: MIC2585-2JYTS Datasheet (PDF)
MIC2585-2JYTS Schematic Symbol & PCB Footprint
The MIC2585-2JYTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.