
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-24 | |
| Voltage Rating | 3.3V、5V、12V | |
| Mounting Type | Surface Mount | |
| Number of Lines | 4 | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC2580A-1.6BTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-24 | |
| Voltage Rating | 3.3V、5V、12V | |
| Mounting Type | Surface Mount | |
| Number of Lines | 4 | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2580A-1.6BTS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC2580A-1.6BTS datasheets or manufacturer documentation.
Datasheet: MIC2580A-1.6BTS Datasheet (PDF)
The MIC2580A-1.6BTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.