
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-48(7x7) | |
| Threshold Voltage | 50mV | |
| Peak Output Current(Sink) | 70mA | |
| Voltage Rating | 3.3V、5V、12V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Peak Output Current(Source) | 25uA | |
| Number of Lines | 10 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Thermal Protection、Soft-start | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC2590B-2YTQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-48(7x7) | |
| Threshold Voltage | 50mV | |
| Peak Output Current(Sink) | 70mA | |
| Voltage Rating | 3.3V、5V、12V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Peak Output Current(Source) | 25uA | |
| Number of Lines | 10 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Thermal Protection、Soft-start | |
| Operating temperature | 0℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC2590B-2YTQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MIC2590B-2YTQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.