Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS16530RGER
TPS16530RGER - 1
TPS16530RGER - 2
TPS16530RGER - 3
Extended1/3
* Images are for reference only
TPS16530RGER
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS16530RGER
JLCPCB Part #
C3662672
Package
VQFN-24(4x4)
Description
-40℃~+125℃ 1 1mm 31mΩ 4.5V~58V 4mm 4mm 600mA~4.5A Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overload protection、Soft-start Surface Mount VQFN-24(4x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
Voltage Rating4.5V~58V
FET TypeIntegrated FET
Trigger Current600mA~4.5A
Mounting TypeSurface Mount
RDS(on)31mΩ
Length4mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overload protection、Soft-start
Height1mm
Width4mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS16530RGER
TPS16530RGER

* Images are for reference only

TPS16530RGER

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS16530RGER
JLCPCB Part #
C3662672
Package
VQFN-24(4x4)
Description
-40℃~+125℃ 1 1mm 31mΩ 4.5V~58V 4mm 4mm 600mA~4.5A Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overload protection、Soft-start Surface Mount VQFN-24(4x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS16530RGER

* Images are for reference only

TPS16530RGER
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS16530RGER
JLCPCB Part #
C3662672
Package
VQFN-24(4x4)
Description
-40℃~+125℃ 1 1mm 31mΩ 4.5V~58V 4mm 4mm 600mA~4.5A Integrated FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overload protection、Soft-start Surface Mount VQFN-24(4x4) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS16530RGER Specifications

TPS16530RGER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageVQFN-24(4x4)
Voltage Rating4.5V~58V
FET TypeIntegrated FET
Trigger Current600mA~4.5A
Mounting TypeSurface Mount
RDS(on)31mΩ
Length4mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overload protection、Soft-start
Height1mm
Width4mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS16530RGER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS16530RGER Documents

TPS16530RGER datasheets or manufacturer documentation.

Datasheet: TPS16530RGER Datasheet (PDF)

TPS16530RGER Schematic Symbol & PCB Footprint

The TPS16530RGER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.