
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | OptiFuse | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Rating | 1kA | |
| Current Rating | 60A | |
| Voltage Rating (DC) | 58V |

* Images are for reference only
FMX-LP-60A
Extended- Manufacturer
- MFR.Part #
- FMX-LP-60A
- JLCPCB Part #
- C3662500
- Package
- -
- Description
- -40℃~+125℃ 1kA 58V 60A - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FMX-LP-60A
- JLCPCB Part #
- C3662500
- Package
- -
- Description
- -40℃~+125℃ 1kA 58V 60A - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMX-LP-60A Specifications
FMX-LP-60A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | OptiFuse | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Interrupt Rating | 1kA | |
| Current Rating | 60A | |
| Voltage Rating (DC) | 58V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMX-LP-60A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FMX-LP-60A Schematic Symbol & PCB Footprint
The FMX-LP-60A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.