
- Manufacturer
- MFR.Part #
- 3298080.Z
- JLCPCB Part #
- C3661491
- Package
- -
- Description
- -40℃~+125℃ 18000 2kA 32V 715mΩ 80A - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Melting I2t | 18000 | |
| Interrupt Rating | 2kA | |
| Current Rating | 80A | |
| Voltage Rating (DC) | 32V | |
| Nominal Cold Resistance | 715mΩ |

* Images are for reference only
3298080.Z
Extended- Manufacturer
- MFR.Part #
- 3298080.Z
- JLCPCB Part #
- C3661491
- Package
- -
- Description
- -40℃~+125℃ 18000 2kA 32V 715mΩ 80A - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3298080.Z
- JLCPCB Part #
- C3661491
- Package
- -
- Description
- -40℃~+125℃ 18000 2kA 32V 715mΩ 80A - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3298080.Z Specifications
3298080.Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Melting I2t | 18000 | |
| Interrupt Rating | 2kA | |
| Current Rating | 80A | |
| Voltage Rating (DC) | 32V | |
| Nominal Cold Resistance | 715mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3298080.Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3298080.Z Schematic Symbol & PCB Footprint
The 3298080.Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.