
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | OptiFuse | |
| Package | - | |
| Interrupt Rating | 1kA | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |

* Images are for reference only
APR-UL-2A
Extended- Manufacturer
- MFR.Part #
- APR-UL-2A
- JLCPCB Part #
- C3661459
- Package
- -
- Description
- 1kA 2A 32V - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APR-UL-2A
- JLCPCB Part #
- C3661459
- Package
- -
- Description
- 1kA 2A 32V - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APR-UL-2A Specifications
APR-UL-2A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | OptiFuse | |
| Package | - | |
| Interrupt Rating | 1kA | |
| Current Rating | 2A | |
| Voltage Rating (DC) | 32V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APR-UL-2A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APR-UL-2A Documents
APR-UL-2A datasheets or manufacturer documentation.
Datasheet: APR-UL-2A Datasheet (PDF)
APR-UL-2A Schematic Symbol & PCB Footprint
The APR-UL-2A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.