Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. 2031-15T-SM-RP3LF
2031-15T-SM-RP3LF
Extended
* Images are for reference only
2031-15T-SM-RP3LF
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
2031-15T-SM-RP3LF
JLCPCB Part #
C3659822
Package
SMD
Description
-40℃~+90℃ 1kA 1pF 2 3.9mm 4.4mm 500V 5mm 60V SMD Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackageSMD
Impulse Discharge Current1kA
Length4.4mm
Impulse Breakdown Voltage(Vimp)500V
Voltage - DC Spark Over (Nom)60V
Operating Temperature Range-40℃~+90℃
Pitch3.9mm
inter-electrode capacitance1pF
Height5mm
Number of Poles2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. 2031-15T-SM-RP3LF
2031-15T-SM-RP3LF

* Images are for reference only

2031-15T-SM-RP3LF

Extended
Manufacturer

BOURNS

MFR.Part #
2031-15T-SM-RP3LF
JLCPCB Part #
C3659822
Package
SMD
Description
-40℃~+90℃ 1kA 1pF 2 3.9mm 4.4mm 500V 5mm 60V SMD Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2031-15T-SM-RP3LF

* Images are for reference only

2031-15T-SM-RP3LF
Extended
Manufacturer

BOURNS

MFR.Part #
2031-15T-SM-RP3LF
JLCPCB Part #
C3659822
Package
SMD
Description
-40℃~+90℃ 1kA 1pF 2 3.9mm 4.4mm 500V 5mm 60V SMD Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2031-15T-SM-RP3LF Specifications

2031-15T-SM-RP3LF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackageSMD
Impulse Discharge Current1kA
Length4.4mm
Impulse Breakdown Voltage(Vimp)500V
Voltage - DC Spark Over (Nom)60V
Operating Temperature Range-40℃~+90℃
Pitch3.9mm
inter-electrode capacitance1pF
Height5mm
Number of Poles2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2031-15T-SM-RP3LF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2031-15T-SM-RP3LF Documents

2031-15T-SM-RP3LF datasheets or manufacturer documentation.

Datasheet: 2031-15T-SM-RP3LF Datasheet (PDF)

2031-15T-SM-RP3LF Schematic Symbol & PCB Footprint

The 2031-15T-SM-RP3LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.