
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Package | 1812 | |
| Impulse Discharge Current | 2kA | |
| Length | 4.5mm | |
| Impulse Breakdown Voltage(Vimp) | 700V | |
| Voltage - DC Spark Over (Nom) | 420V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Tolerance | ±25% | |
| inter-electrode capacitance | 0.4pF | |
| Height | 2.7mm | |
| Number of Poles | 2 | |
| Width | 3.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B88069X9311T253 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Package | 1812 | |
| Impulse Discharge Current | 2kA | |
| Length | 4.5mm | |
| Impulse Breakdown Voltage(Vimp) | 700V | |
| Voltage - DC Spark Over (Nom) | 420V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Tolerance | ±25% | |
| inter-electrode capacitance | 0.4pF | |
| Height | 2.7mm | |
| Number of Poles | 2 | |
| Width | 3.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B88069X9311T253. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B88069X9311T253 datasheets or manufacturer documentation.
Datasheet: B88069X9311T253 Datasheet (PDF)
The B88069X9311T253 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.