


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Sensirion | |
| Package | LGA-20(10.1x10.1) | |
| Operating Temperature | -10℃~+60℃ | |
| Type | Air quality | |
| Length | 10.1mm | |
| Voltage - Supply | 2.4V~5.5V | |
| Tolerance | ±5% | |
| Features | Reset function | |
| Height | 6.5mm | |
| Current - Supply | 15mA | |
| Width | 10.1mm | |
| Interface | I2C | |
| Measurement Range | 400ppm~2000ppm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCD40-D-R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Sensirion | |
| Package | LGA-20(10.1x10.1) | |
| Operating Temperature | -10℃~+60℃ | |
| Type | Air quality | |
| Length | 10.1mm | |
| Voltage - Supply | 2.4V~5.5V | |
| Tolerance | ±5% | |
| Features | Reset function | |
| Height | 6.5mm | |
| Current - Supply | 15mA | |
| Width | 10.1mm | |
| Interface | I2C | |
| Measurement Range | 400ppm~2000ppm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCD40-D-R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SCD40-D-R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.