Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Gas Sensors
  6. PASCO2V01AUMA2
PASCO2V01AUMA2
Extended
* Images are for reference only
PASCO2V01AUMA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
PASCO2V01AUMA2
JLCPCB Part #
C3659366
Package
SMD,14x13.8mm
Description
0ppm~32000ppm 0℃~+50℃ 13.8mm 14mm 3V~3.6V 6.1mA 7.5mm Carbon dioxide Reset function UART、I2C SMD,14x13.8mm Gas Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Gas Sensors
ManufacturerInfineon Technologies
PackageSMD,14x13.8mm
Operating Temperature0℃~+50℃
TypeCarbon dioxide
Length13.8mm
Voltage - Supply3V~3.6V
FeaturesReset function
Height7.5mm
Current - Supply6.1mA
Width14mm
InterfaceUART、I2C
Measurement Range0ppm~32000ppm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Gas Sensors
  6. PASCO2V01AUMA2
PASCO2V01AUMA2

* Images are for reference only

PASCO2V01AUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
PASCO2V01AUMA2
JLCPCB Part #
C3659366
Package
SMD,14x13.8mm
Description
0ppm~32000ppm 0℃~+50℃ 13.8mm 14mm 3V~3.6V 6.1mA 7.5mm Carbon dioxide Reset function UART、I2C SMD,14x13.8mm Gas Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PASCO2V01AUMA2

* Images are for reference only

PASCO2V01AUMA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
PASCO2V01AUMA2
JLCPCB Part #
C3659366
Package
SMD,14x13.8mm
Description
0ppm~32000ppm 0℃~+50℃ 13.8mm 14mm 3V~3.6V 6.1mA 7.5mm Carbon dioxide Reset function UART、I2C SMD,14x13.8mm Gas Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PASCO2V01AUMA2 Specifications

PASCO2V01AUMA2 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Gas Sensors
ManufacturerInfineon Technologies
PackageSMD,14x13.8mm
Operating Temperature0℃~+50℃
TypeCarbon dioxide
Length13.8mm
Voltage - Supply3V~3.6V
FeaturesReset function
Height7.5mm
Current - Supply6.1mA
Width14mm
InterfaceUART、I2C
Measurement Range0ppm~32000ppm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PASCO2V01AUMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PASCO2V01AUMA2 Schematic Symbol & PCB Footprint

The PASCO2V01AUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.