
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Hydrogen、Methane | |
| Length | 5mm | |
| Voltage - Supply | 2.9V~3.1V | |
| Height | 2mm | |
| Current - Supply | 42mA | |
| Width | 5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC1326-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Hydrogen、Methane | |
| Length | 5mm | |
| Voltage - Supply | 2.9V~3.1V | |
| Height | 2mm | |
| Current - Supply | 42mA | |
| Width | 5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1326-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC1326-A datasheets or manufacturer documentation.
Datasheet: TC1326-A Datasheet (PDF)
The TC1326-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.