
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Quiescent Current | 50pA | |
| Features | ESD Protection、Built-in hysteresis、Latch function | |
| Ib - Input Bias Current | 10uA | |
| Propagation Delay Time | 2.8ns | |
| Output Mode | ECL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD1317KZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Quiescent Current | 50pA | |
| Features | ESD Protection、Built-in hysteresis、Latch function | |
| Ib - Input Bias Current | 10uA | |
| Propagation Delay Time | 2.8ns | |
| Output Mode | ECL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD1317KZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD1317KZ datasheets or manufacturer documentation.
Datasheet: AD1317KZ Datasheet (PDF)
The AD1317KZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.