
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 750uV | |
| Quiescent Current | 3.3mA | |
| Features | Offset voltage nulling | |
| Ib - Input Bias Current | 300pA | |
| Propagation Delay Time | 180ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM211P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 750uV | |
| Quiescent Current | 3.3mA | |
| Features | Offset voltage nulling | |
| Ib - Input Bias Current | 300pA | |
| Propagation Delay Time | 180ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM211P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM211P datasheets or manufacturer documentation.
Datasheet: PM211P Datasheet (PDF)
The PM211P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.