
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Push-pull、Open Collector | |
| Number of Channels | Three channels | |
| Quiescent Current | 250uA | |
| Features | Latch function | |
| Propagation Delay Time | 21ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74AS866ADW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Push-pull、Open Collector | |
| Number of Channels | Three channels | |
| Quiescent Current | 250uA | |
| Features | Latch function | |
| Propagation Delay Time | 21ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74AS866ADW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74AS866ADW datasheets or manufacturer documentation.
Datasheet: SN74AS866ADW Datasheet (PDF)
The SN74AS866ADW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.