
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 0.5nA | |
| Number of Channels | 2 | |
| Quiescent Current | 450uA | |
| Ib - Input Bias Current | 20nA | |
| Propagation Delay Time | 1.3us | |
| Output Mode | DTL、TTL、CMOS、ECL、MOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM393CG-TE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 0.5nA | |
| Number of Channels | 2 | |
| Quiescent Current | 450uA | |
| Ib - Input Bias Current | 20nA | |
| Propagation Delay Time | 1.3us | |
| Output Mode | DTL、TTL、CMOS、ECL、MOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM393CG-TE2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM393CG-TE2 datasheets or manufacturer documentation.
Datasheet: NJM393CG-TE2 Datasheet (PDF)
The NJM393CG-TE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.