
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Number of Channels | Single-channel | |
| Quiescent Current | 25mA | |
| Features | Fail-safe function、Latch function | |
| Ib - Input Bias Current | 25uA | |
| Propagation Delay Time | 9ns | |
| Output Mode | TTL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9686BCPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Number of Channels | Single-channel | |
| Quiescent Current | 25mA | |
| Features | Fail-safe function、Latch function | |
| Ib - Input Bias Current | 25uA | |
| Propagation Delay Time | 9ns | |
| Output Mode | TTL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9686BCPA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9686BCPA datasheets or manufacturer documentation.
Datasheet: MAX9686BCPA Datasheet (PDF)
The MAX9686BCPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.