NJM2901CV-TE1
Extended
* Images are for reference only
NJM2901CV-TE1
Attributes
Value
MFR.Part #
NJM2901CV-TE1
JLCPCB Part #
C3659119
Package
SSOP-14
Description
-40℃~+125℃ 1.3us 20nA 5mV 800uA ESD protection Four channels TTL、MOS SSOP-14 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerNisshinbo Micro Devices Inc.
PackageSSOP-14
Operating Temperature-40℃~+125℃
Output TypeOpen Collector
Vos - Input Offset Voltage5mV
Input Offset Current(Ios)0.5nA
Number of ChannelsFour channels
Quiescent Current800uA
FeaturesESD Protection
Ib - Input Bias Current20nA
Propagation Delay Time1.3us
Output ModeTTL、MOS