


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 48uA | |
| Features | Built-in hysteresis | |
| Single Supply | 2.5V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 2.5mV | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 120ns | |
| Dual Supply | -2.75V~-1.25V、1.25V~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX992ESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 500uV | |
| Quiescent Current | 48uA | |
| Features | Built-in hysteresis | |
| Single Supply | 2.5V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 2.5mV | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 120ns | |
| Dual Supply | -2.75V~-1.25V、1.25V~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX992ESA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX992ESA+ datasheets or manufacturer documentation.
Datasheet: MAX992ESA+ Datasheet (PDF)
The MAX992ESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.