
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | MDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 2.3nA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 4 | |
| Quiescent Current | 1.1mA | |
| Ib - Input Bias Current | 57nA | |
| Propagation Delay Time | 1.3us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA339A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | MDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 2.3nA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Number of Channels | 4 | |
| Quiescent Current | 1.1mA | |
| Ib - Input Bias Current | 57nA | |
| Propagation Delay Time | 1.3us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA339A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA339A datasheets or manufacturer documentation.
Datasheet: KA339A Datasheet (PDF)
The KA339A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.