
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 4mV | |
| Quiescent Current | 6mA | |
| Features | Built-in hysteresis、Latch function | |
| Input Hysteresis Voltage (Vhys) | 70mV | |
| Ib - Input Bias Current | 15uA | |
| Propagation Delay Time | 180ps | |
| Output Mode | PECL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADCMP582BCP-R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 4mV | |
| Quiescent Current | 6mA | |
| Features | Built-in hysteresis、Latch function | |
| Input Hysteresis Voltage (Vhys) | 70mV | |
| Ib - Input Bias Current | 15uA | |
| Propagation Delay Time | 180ps | |
| Output Mode | PECL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADCMP582BCP-R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADCMP582BCP-R2 datasheets or manufacturer documentation.
The ADCMP582BCP-R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.