
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-100-10 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | Single-channel | |
| Quiescent Current | 16mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 12uA | |
| Propagation Delay Time | 1.3ns | |
| Output Mode | ECL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9685MTW-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TO-100-10 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 5uA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | Single-channel | |
| Quiescent Current | 16mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 12uA | |
| Propagation Delay Time | 1.3ns | |
| Output Mode | ECL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9685MTW-4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9685MTW-4 datasheets or manufacturer documentation.
Datasheet: MAX9685MTW-4 Datasheet (PDF)
The MAX9685MTW-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.