


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | DFN-8(2x2) | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Rail to Rail | Rail-to-Rail Input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 430nA | |
| Single Supply | 0.9V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 3.1mV | |
| Ib - Input Bias Current | 20pA | |
| Propagation Delay Time | 23us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS883IQ2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | DFN-8(2x2) | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Rail to Rail | Rail-to-Rail Input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Quiescent Current | 430nA | |
| Single Supply | 0.9V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 3.1mV | |
| Ib - Input Bias Current | 20pA | |
| Propagation Delay Time | 23us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS883IQ2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS883IQ2T datasheets or manufacturer documentation.
Datasheet: TS883IQ2T Datasheet (PDF)
The TS883IQ2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.