
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Digital Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | Four channels | |
| Quiescent Current | 20mA | |
| Propagation Delay Time | 27ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SNJ54LS85J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Digital Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | Four channels | |
| Quiescent Current | 20mA | |
| Propagation Delay Time | 27ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SNJ54LS85J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SNJ54LS85J datasheets or manufacturer documentation.
Datasheet: SNJ54LS85J Datasheet (PDF)
The SNJ54LS85J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.