
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Drain | |
| Number of Channels | Single-channel | |
| Quiescent Current | 85uA | |
| Features | Built-in hysteresis、Latch function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1756BAUT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Drain | |
| Number of Channels | Single-channel | |
| Quiescent Current | 85uA | |
| Features | Built-in hysteresis、Latch function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1756BAUT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1756BAUT datasheets or manufacturer documentation.
Datasheet: MAX1756BAUT Datasheet (PDF)
The MAX1756BAUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.