


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 39ns | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Quiescent Current | 5uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 2.4us | |
| Output Mode | TTL | |
| Dual Supply | -8V~-1.35V、1.35V~8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSX3702IPT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | STMicroelectronics | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 39ns | |
| Common Mode Rejection Ratio(CMRR) | 73dB | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Quiescent Current | 5uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 2.4us | |
| Output Mode | TTL | |
| Dual Supply | -8V~-1.35V、1.35V~8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSX3702IPT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSX3702IPT datasheets or manufacturer documentation.
Datasheet: TSX3702IPT Datasheet (PDF)
The TSX3702IPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.