
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-5(MTP5) | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Quiescent Current | 6uA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 840ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJU77241F-TE1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-23-5(MTP5) | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 6mV | |
| Quiescent Current | 6uA | |
| Features | ESD protection | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 840ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJU77241F-TE1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJU77241F-TE1 datasheets or manufacturer documentation.
Datasheet: NJU77241F-TE1 Datasheet (PDF)
The NJU77241F-TE1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.