
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Digital Comparators | |
| Manufacturer | onsemi | |
| Package | SO-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 10ns@5V,50pF | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output | Active Low | |
| Quiescent Current | 21mA | |
| Current - Output High(IOH) | 1mA | |
| Output Function | A=B | |
| Features | Multi-device cascading | |
| Current - Output Low(IOL) | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74F521DWR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Digital Comparators | |
| Manufacturer | onsemi | |
| Package | SO-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Propagation Delay | 10ns@5V,50pF | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output | Active Low | |
| Quiescent Current | 21mA | |
| Current - Output High(IOH) | 1mA | |
| Output Function | A=B | |
| Features | Multi-device cascading | |
| Current - Output Low(IOL) | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74F521DWR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74F521DWR2 datasheets or manufacturer documentation.
Datasheet: MC74F521DWR2 Datasheet (PDF)
The MC74F521DWR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.