


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 0.2uA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Quiescent Current | 12.7mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 1.1uA | |
| Propagation Delay Time | 12ns | |
| Output Mode | TTL | |
| Dual Supply | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL3116CDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Output Type | Push-pull | |
| Input Offset Current(Ios) | 0.2uA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Single Supply | 5V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Quiescent Current | 12.7mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 1.1uA | |
| Propagation Delay Time | 12ns | |
| Output Mode | TTL | |
| Dual Supply | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL3116CDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL3116CDR datasheets or manufacturer documentation.
Datasheet: TL3116CDR Datasheet (PDF)
The TL3116CDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.