
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Type | Push-pull | |
| Input Hysteresis Voltage (Vhys) | 7.5mV | |
| Ib - Input Bias Current | 950nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV7219M7X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-5 | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Output Type | Push-pull | |
| Input Hysteresis Voltage (Vhys) | 7.5mV | |
| Ib - Input Bias Current | 950nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV7219M7X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV7219M7X datasheets or manufacturer documentation.
The LMV7219M7X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.