
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Digital Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 160ns@15V,50pF | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Output | Active High | |
| Current - Output High(IOH) | 6.8mA | |
| Output Function | A<B,A=B,A>B | |
| Quiescent Current | 100uA | |
| Features | Multi-device cascading | |
| Current - Output Low(IOL) | 6.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4585BD3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Digital Comparators | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-16 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 160ns@15V,50pF | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~18V | |
| Output | Active High | |
| Current - Output High(IOH) | 6.8mA | |
| Output Function | A<B,A=B,A>B | |
| Quiescent Current | 100uA | |
| Features | Multi-device cascading | |
| Current - Output Low(IOL) | 6.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4585BD3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4585BD3 datasheets or manufacturer documentation.
Datasheet: CD4585BD3 Datasheet (PDF)
The CD4585BD3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.