


- Manufacturer
- MFR.Part #
- TLV9022DSGR
- JLCPCB Part #
- C3658544
- Package
- WSON-8(2x2)
- Description
- -40℃~+125℃ 1.5mV 1.65V~5.5V 100ns 2 30uA 5pA 70dB ESD protection Rail-to-rail input WSON-8(2x2) Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Quiescent Current | 30uA | |
| Features | ESD protection | |
| Single Supply | 1.65V~5.5V | |
| Ib - Input Bias Current | 5pA | |
| Propagation Delay Time | 100ns |

* Images are for reference only
TLV9022DSGR
Extended- Manufacturer
- MFR.Part #
- TLV9022DSGR
- JLCPCB Part #
- C3658544
- Package
- WSON-8(2x2)
- Description
- -40℃~+125℃ 1.5mV 1.65V~5.5V 100ns 2 30uA 5pA 70dB ESD protection Rail-to-rail input WSON-8(2x2) Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLV9022DSGR
- JLCPCB Part #
- C3658544
- Package
- WSON-8(2x2)
- Description
- -40℃~+125℃ 1.5mV 1.65V~5.5V 100ns 2 30uA 5pA 70dB ESD protection Rail-to-rail input WSON-8(2x2) Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV9022DSGR Specifications
TLV9022DSGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8(2x2) | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Quiescent Current | 30uA | |
| Features | ESD protection | |
| Single Supply | 1.65V~5.5V | |
| Ib - Input Bias Current | 5pA | |
| Propagation Delay Time | 100ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV9022DSGR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV9022DSGR Documents
TLV9022DSGR datasheets or manufacturer documentation.
Datasheet: TLV9022DSGR Datasheet (PDF)
TLV9022DSGR Schematic Symbol & PCB Footprint
The TLV9022DSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.