Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. MAX9141ESA+
MAX9141ESA+ - 1
MAX9141ESA+ - 2
MAX9141ESA+ - 3
Extended1/3
* Images are for reference only
MAX9141ESA+
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX9141ESA+
JLCPCB Part #
C3658498
Package
SOIC-8
Description
-40℃~+85℃ 1 1.5mV 120nA 165uA 2.7V~5.5V 2mV 40ns 90nA Built-in hysteresis、Latch function、Enable/shutdown function Rail-to-rail input TTL、CMOS SOIC-8 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)120nA
Single Supply2.7V~5.5V
Input Hysteresis Voltage (Vhys)1.5mV
Rail to RailRail-to-rail input
Number of ChannelsSingle-channel
Quiescent Current165uA
FeaturesBuilt-in hysteresis、Latch function、Enable/shutdown function
Ib - Input Bias Current90nA
Propagation Delay Time40ns
Output ModeTTL、CMOS
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Comparators
  6. MAX9141ESA+
MAX9141ESA+

* Images are for reference only

MAX9141ESA+

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX9141ESA+
JLCPCB Part #
C3658498
Package
SOIC-8
Description
-40℃~+85℃ 1 1.5mV 120nA 165uA 2.7V~5.5V 2mV 40ns 90nA Built-in hysteresis、Latch function、Enable/shutdown function Rail-to-rail input TTL、CMOS SOIC-8 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX9141ESA+

* Images are for reference only

MAX9141ESA+
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX9141ESA+
JLCPCB Part #
C3658498
Package
SOIC-8
Description
-40℃~+85℃ 1 1.5mV 120nA 165uA 2.7V~5.5V 2mV 40ns 90nA Built-in hysteresis、Latch function、Enable/shutdown function Rail-to-rail input TTL、CMOS SOIC-8 Comparators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX9141ESA+ Specifications

MAX9141ESA+ technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Comparators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage2mV
Input Offset Current(Ios)120nA
Single Supply2.7V~5.5V
Input Hysteresis Voltage (Vhys)1.5mV
Rail to RailRail-to-rail input
Number of ChannelsSingle-channel
Quiescent Current165uA
FeaturesBuilt-in hysteresis、Latch function、Enable/shutdown function
Ib - Input Bias Current90nA
Propagation Delay Time40ns
Output ModeTTL、CMOS
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9141ESA+. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX9141ESA+ Documents

MAX9141ESA+ datasheets or manufacturer documentation.

Datasheet: MAX9141ESA+ Datasheet (PDF)

MAX9141ESA+ Schematic Symbol & PCB Footprint

The MAX9141ESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.