


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1.5mV | |
| Quiescent Current | 5mA | |
| Features | Built-in hysteresis、Enable/shutdown function | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 3.5mV | |
| Ib - Input Bias Current | 15uA | |
| Propagation Delay Time | 4.5ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX964EEE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-16 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 1.5mV | |
| Quiescent Current | 5mA | |
| Features | Built-in hysteresis、Enable/shutdown function | |
| Single Supply | 2.7V~5.5V | |
| Input Hysteresis Voltage (Vhys) | 3.5mV | |
| Ib - Input Bias Current | 15uA | |
| Propagation Delay Time | 4.5ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX964EEE+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX964EEE+ datasheets or manufacturer documentation.
Datasheet: MAX964EEE+ Datasheet (PDF)
The MAX964EEE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.