
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 0.2nA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Four channels | |
| Quiescent Current | 650uA | |
| Features | Built-in reference source | |
| Ib - Input Bias Current | 40nA | |
| Propagation Delay Time | 1.5us | |
| Output Mode | TTL |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM615AIN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 0.2nA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Four channels | |
| Quiescent Current | 650uA | |
| Features | Built-in reference source | |
| Ib - Input Bias Current | 40nA | |
| Propagation Delay Time | 1.5us | |
| Output Mode | TTL |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM615AIN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM615AIN datasheets or manufacturer documentation.
Datasheet: LM615AIN Datasheet (PDF)
The LM615AIN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.