
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | SC-70-5 | |
| Ron | 260mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | Bidirectional analog channel | |
| Turn-on time | 9ns | |
| Turn-off time | 5ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL84716IH-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | SC-70-5 | |
| Ron | 260mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | Bidirectional analog channel | |
| Turn-on time | 9ns | |
| Turn-off time | 5ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL84716IH-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL84716IH-T datasheets or manufacturer documentation.
Datasheet: ISL84716IH-T Datasheet (PDF)
The ISL84716IH-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.