
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | CDIP-16 | |
| Ron | 75Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 6.5pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -15V~15V | |
| Turn-on time | 450ns | |
| Turn-off time | 350ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SW7510AQ/883C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | CDIP-16 | |
| Ron | 75Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 6.5pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -15V~15V | |
| Turn-on time | 450ns | |
| Turn-off time | 350ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW7510AQ/883C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SW7510AQ/883C datasheets or manufacturer documentation.
Datasheet: SW7510AQ/883C Datasheet (PDF)
The SW7510AQ/883C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.