
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24-VQ(4x4) | |
| Ron | 2.6Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 27pF | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 3V~5V | |
| Bandwidth | 325MHz | |
| Features | Bidirectional analog channel、Glitch-free switching、Control interface integration | |
| Turn-off time | 177ns | |
| Turn-on time | 186ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG791ABCPZ-500RL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-24-VQ(4x4) | |
| Ron | 2.6Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 27pF | |
| Number of Channels | 4 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 3V~5V | |
| Bandwidth | 325MHz | |
| Features | Bidirectional analog channel、Glitch-free switching、Control interface integration | |
| Turn-off time | 177ns | |
| Turn-on time | 186ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG791ABCPZ-500RL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG791ABCPZ-500RL7 datasheets or manufacturer documentation.
Datasheet: ADG791ABCPZ-500RL7 Datasheet (PDF)
The ADG791ABCPZ-500RL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.