
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TO-100-10 | |
| Ron | 75Ω | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -15V~15V | |
| Features | Bidirectional analog channel、Level shifting | |
| Turn-off time | 150ns | |
| Turn-on time | 300ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG182BA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | TO-100-10 | |
| Ron | 75Ω | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 2 | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -15V~15V | |
| Features | Bidirectional analog channel、Level shifting | |
| Turn-off time | 150ns | |
| Turn-on time | 300ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG182BA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG182BA datasheets or manufacturer documentation.
Datasheet: DG182BA Datasheet (PDF)
The DG182BA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.