
- Manufacturer
- MFR.Part #
- ADG732BCP-REEL
- JLCPCB Part #
- C3658077
- Package
- LFCSP-48(7x7)
- Description
- LFCSP-48(7x7) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Ron | 4Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 340pF | |
| Number of Channels | 1 | |
| Switch Circuit | 32:1 | |
| Voltage - Supply | -2.5V~2.5V、1.8V~5.5V | |
| Propagation Delay (tpd) | 23ns | |
| Bandwidth | 18MHz | |
| Charge Injection | 5pC | |
| Features | Bidirectional analog channel、Glitch-free switching、Fail-safe disconnect | |
| Turn-on time | 18ns | |
| Turn-off time | 17ns |

* Images are for reference only
ADG732BCP-REEL
Extended- Manufacturer
- MFR.Part #
- ADG732BCP-REEL
- JLCPCB Part #
- C3658077
- Package
- LFCSP-48(7x7)
- Description
- LFCSP-48(7x7) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ADG732BCP-REEL
- JLCPCB Part #
- C3658077
- Package
- LFCSP-48(7x7)
- Description
- LFCSP-48(7x7) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADG732BCP-REEL Specifications
ADG732BCP-REEL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-48(7x7) | |
| Ron | 4Ω | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 340pF | |
| Number of Channels | 1 | |
| Switch Circuit | 32:1 | |
| Voltage - Supply | -2.5V~2.5V、1.8V~5.5V | |
| Propagation Delay (tpd) | 23ns | |
| Bandwidth | 18MHz | |
| Charge Injection | 5pC | |
| Features | Bidirectional analog channel、Glitch-free switching、Fail-safe disconnect | |
| Turn-on time | 18ns | |
| Turn-off time | 17ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADG732BCP-REEL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADG732BCP-REEL Schematic Symbol & PCB Footprint
The ADG732BCP-REEL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.