
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Ron | 40Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay (tpd) | 1ns | |
| Bandwidth | 180MHz | |
| Features | Bidirectional analog channel、Fault protection、Level shifting | |
| Turn-off time | 35ns | |
| Turn-on time | 35ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC74VHC1GT66DFT1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | onsemi | |
| Package | SC-70-5 | |
| Ron | 40Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay (tpd) | 1ns | |
| Bandwidth | 180MHz | |
| Features | Bidirectional analog channel、Fault protection、Level shifting | |
| Turn-off time | 35ns | |
| Turn-on time | 35ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC74VHC1GT66DFT1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC74VHC1GT66DFT1 datasheets or manufacturer documentation.
Datasheet: MC74VHC1GT66DFT1 Datasheet (PDF)
The MC74VHC1GT66DFT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.