
- Manufacturer
- MFR.Part #
- ISL8323IBZ
- JLCPCB Part #
- C3657876
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100ns 150ns 2.7V~12V 22pF 5pC 60Ω SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Ron | 60Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 22pF | |
| Voltage - Supply | 2.7V~12V | |
| Charge Injection | 5pC | |
| Turn-off time | 100ns | |
| Turn-on time | 150ns |

* Images are for reference only
ISL8323IBZ
Extended- Manufacturer
- MFR.Part #
- ISL8323IBZ
- JLCPCB Part #
- C3657876
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100ns 150ns 2.7V~12V 22pF 5pC 60Ω SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL8323IBZ
- JLCPCB Part #
- C3657876
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100ns 150ns 2.7V~12V 22pF 5pC 60Ω SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL8323IBZ Specifications
ISL8323IBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Ron | 60Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 22pF | |
| Voltage - Supply | 2.7V~12V | |
| Charge Injection | 5pC | |
| Turn-off time | 100ns | |
| Turn-on time | 150ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8323IBZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL8323IBZ Documents
ISL8323IBZ datasheets or manufacturer documentation.
Datasheet: ISL8323IBZ Datasheet (PDF)
ISL8323IBZ Schematic Symbol & PCB Footprint
The ISL8323IBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.