
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | CLCC-20(9x9) | |
| Ron | 80Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 15pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Features | Bidirectional analog channel、Glitch-free switching、Channel combination connection | |
| Turn-off time | 400ns | |
| Turn-on time | 500ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SW06BRC/883C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | CLCC-20(9x9) | |
| Ron | 80Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Con | 15pF | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Features | Bidirectional analog channel、Glitch-free switching、Channel combination connection | |
| Turn-off time | 400ns | |
| Turn-on time | 500ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW06BRC/883C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SW06BRC/883C datasheets or manufacturer documentation.
Datasheet: SW06BRC/883C Datasheet (PDF)
The SW06BRC/883C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.