
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-16 | |
| Ron | 170Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 15V | |
| Turn-on time | 800ns | |
| Turn-off time | 800ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7502KN/+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-16 | |
| Ron | 170Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 15V | |
| Turn-on time | 800ns | |
| Turn-off time | 800ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7502KN/+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7502KN/+ datasheets or manufacturer documentation.
Datasheet: AD7502KN/+ Datasheet (PDF)
The AD7502KN/+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.