
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-100(14x14) | |
| Ron | 300mΩ | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 16 | |
| Voltage - Supply | -12V~12V、-5V~5V | |
| Switch Circuit | 16:1 | |
| Propagation Delay (tpd) | 20ns | |
| Bandwidth | 60MHz | |
| Features | Control interface integration |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8113JST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices | |
| Package | LQFP-100(14x14) | |
| Ron | 300mΩ | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 16 | |
| Voltage - Supply | -12V~12V、-5V~5V | |
| Switch Circuit | 16:1 | |
| Propagation Delay (tpd) | 20ns | |
| Bandwidth | 60MHz | |
| Features | Control interface integration |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8113JST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8113JST datasheets or manufacturer documentation.
Datasheet: AD8113JST Datasheet (PDF)
The AD8113JST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.