



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | MaxLinear | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate(Max) | 16Mbps | |
| Number of Channels | 2 | |
| Memory Size | 64Byte | |
| Voltage - Supply | 1.62V~3.63V | |
| Features | With automatic flow control、Auto Sleep Mode、Full-Featured Modem Interface | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XR20M1172IG28TR-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | MaxLinear | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate(Max) | 16Mbps | |
| Number of Channels | 2 | |
| Memory Size | 64Byte | |
| Voltage - Supply | 1.62V~3.63V | |
| Features | With automatic flow control、Auto Sleep Mode、Full-Featured Modem Interface | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR20M1172IG28TR-F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XR20M1172IG28TR-F datasheets or manufacturer documentation.
Datasheet: XR20M1172IG28TR-F Datasheet (PDF)
The XR20M1172IG28TR-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.